
W66BQ2NQUAHJ TR | |
|---|---|
DigiKey Part Number | 256-W66BQ2NQUAHJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66BQ2NQUAHJ TR |
Description | IC DRAM 2GBIT LVSTL 06 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 2.133 GHz 3.6 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.6 ns |
Part Status Not For New Designs | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Organization 64M x 32 | Base Product Number |
Memory Interface LVSTL_06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,70362 € | 34.259,05 € |
| Unit Price without VAT: | 13,70362 € |
|---|---|
| Unit Price with VAT: | 16,30731 € |

