
W66BL6NBUAHJ TR | |
|---|---|
DigiKey Part Number | 256-W66BL6NBUAHJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66BL6NBUAHJ TR |
Description | IC DRAM 2GBIT LVSTL 11 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | LVSTL_11 | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,33045 € | 15.826,12 € |
| Unit Price without VAT: | 6,33045 € |
|---|---|
| Unit Price with VAT: | 7,53324 € |

