
W66AQ6NBUAGJ TR | |
|---|---|
DigiKey Part Number | 256-W66AQ6NBUAGJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66AQ6NBUAGJ TR |
Description | IC DRAM 1GBIT LVSTL 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 1Gbit LVSTL_06 1.867 GHz 3.6 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.867 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.6 ns |
Part Status Not For New Designs | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Organization 64M x 16 | Base Product Number |
Memory Interface LVSTL_06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,47788 € | 18.694,70 € |
| Unit Price without VAT: | 7,47788 € |
|---|---|
| Unit Price with VAT: | 8,89868 € |

