



W66AP6NBQAGJ | |
|---|---|
DigiKey Part Number | 256-W66AP6NBQAGJ-ND |
Manufacturer | |
Manufacturer Product Number | W66AP6NBQAGJ |
Description | IC DRAM 1GBIT LVSTL 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 1Gbit LVSTL_11 1.867 GHz 3.6 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.867 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.6 ns |
Part Status Not For New Designs | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Organization 64M x 16 | Base Product Number |
Memory Interface LVSTL_11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 10,09278 € | 1.453,36 € |
| Unit Price without VAT: | 10,09278 € |
|---|---|
| Unit Price with VAT: | 12,01041 € |

