Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W63AH6NBVABE | |
|---|---|
DigiKey Part Number | 256-W63AH6NBVABE-ND |
Manufacturer | |
Manufacturer Product Number | W63AH6NBVABE |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 800 MHz 5.5 ns 178-VFBGA (11x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-VFBGA (11x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 10,09238 € | 1.907,46 € |
| Unit Price without VAT: | 10,09238 € |
|---|---|
| Unit Price with VAT: | 12,00993 € |


