Parametric Equivalent

W63AH2NBVACI | |
|---|---|
DigiKey Part Number | 256-W63AH2NBVACI-ND |
Manufacturer | |
Manufacturer Product Number | W63AH2NBVACI |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 933 MHz 5.5 ns 178-VFBGA (11x11.5) |
Datasheet | Datasheet |
Category | Memory Interface HSUL_12 |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR3 | Package / Case |
Memory Size | Supplier Device Package 178-VFBGA (11x11.5) |
Memory Organization 32M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W63AH2NBVACI TR | Winbond Electronics | 0 | 256-W63AH2NBVACITR-ND | 9,71018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 9,71016 € | 1.835,22 € |
| Unit Price without VAT: | 9,71016 € |
|---|---|
| Unit Price with VAT: | 11,55509 € |


