Parametric Equivalent
Parametric Equivalent

W638GU6RB11I | |
|---|---|
DigiKey Part Number | 256-W638GU6RB11I-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W638GU6RB11I |
Description | 8GB DDR3L 1.35V SDRAM, X16, 933M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W638GU6QB11I | Winbond Electronics | 0 | 256-W638GU6QB11I-ND | 34,55354 € | Parametric Equivalent |
| W638GU6QB11I TR | Winbond Electronics | 0 | 256-W638GU6QB11ITR-ND | 34,55353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 27,45960 € | 5.437,00 € |
| Unit Price without VAT: | 27,45960 € |
|---|---|
| Unit Price with VAT: | 32,67692 € |


