Parametric Equivalent
Parametric Equivalent

W638GU6RB-09 | |
|---|---|
DigiKey Part Number | 256-W638GU6RB-09-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W638GU6RB-09 |
Description | 8GB DDR3L 1.35V SDRAM, X16, 1066 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W638GU6QB-09 | Winbond Electronics | 0 | 256-W638GU6QB-09-ND | 34,83000 € | Parametric Equivalent |
| W638GU6QB-09 TR | Winbond Electronics | 0 | 256-W638GU6QB-09TR-ND | 34,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 46,46636 € | 9.200,34 € |
| Unit Price without VAT: | 46,46636 € |
|---|---|
| Unit Price with VAT: | 55,29497 € |


