
W638GU6QB09I TR | |
|---|---|
DigiKey Part Number | 256-W638GU6QB09ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W638GU6QB09I TR |
Description | 8GB DDR3L 1.35V SDRAM, X16, 1066 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 36,47103 € | 109.413,09 € |
| Unit Price without VAT: | 36,47103 € |
|---|---|
| Unit Price with VAT: | 43,40053 € |

