Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W634GU8RB11I | |
|---|---|
DigiKey Part Number | 256-W634GU8RB11I-ND |
Manufacturer | |
Manufacturer Product Number | W634GU8RB11I |
Description | IC DRAM 4GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Organization 512M x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W634GU8RB11I TR | Winbond Electronics | 0 | 256-W634GU8RB11ITR-ND | 16,24278 € | Parametric Equivalent |
| EM6HE08EW8D-10IH | Etron Technology, Inc. | 0 | 2174-EM6HE08EW8D-10IHTR-ND | 5,10450 € | Parametric Equivalent |
| NDL48PFR-9MIT | Insignis Technology Corporation | 0 | 1982-NDL48PFR-9MIT-ND | 10,99429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 16,24277 € | 3.930,75 € |
| Unit Price without VAT: | 16,24277 € |
|---|---|
| Unit Price with VAT: | 19,32890 € |




