
W634GU8QB-09 TR | |
|---|---|
DigiKey Part Number | 256-W634GU8QB-09TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W634GU8QB-09 TR |
Description | IC DRAM 4GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 1.06 GHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.06 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Organization 512M x 8 | Base Product Number |

