Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W634GU6RB-09 TR | |
|---|---|
DigiKey Part Number | 256-W634GU6RB-09TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W634GU6RB-09 TR |
Description | IC DRAM 4GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 1.067 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 1.067 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 256M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W634GU6RB-09 | Winbond Electronics | 170 | 256-W634GU6RB-09-ND | 18,84000 € | Parametric Equivalent |
| W634GU6RB09I | Winbond Electronics | 0 | 256-W634GU6RB09I-ND | 16,24278 € | Parametric Equivalent |
| W634GU6RB09I TR | Winbond Electronics | 0 | 256-W634GU6RB09ITR-ND | 16,24278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,24278 € | 48.728,34 € |
| Unit Price without VAT: | 16,24278 € |
|---|---|
| Unit Price with VAT: | 19,32891 € |


