
W632GU8NB12J | |
|---|---|
DigiKey Part Number | W632GU8NB12J-ND |
Manufacturer | |
Manufacturer Product Number | W632GU8NB12J |
Description | IC DRAM 2GBIT 78-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit 800 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |

