
W632GU6QB09I | |
|---|---|
DigiKey Part Number | 256-W632GU6QB09I-ND |
Manufacturer | |
Manufacturer Product Number | W632GU6QB09I |
Description | IC DRAM 2GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 1.067 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 1.067 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 128M x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 10,09278 € | 1.998,37 € |
| Unit Price without VAT: | 10,09278 € |
|---|---|
| Unit Price with VAT: | 12,01041 € |

