W632GU6NB-09 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 11,04949 €
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6NB-09 TR

DigiKey Part Number
256-W632GU6NB-09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W632GU6NB-09 TR
Description
IC DRAM 2GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.066 GHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-VFBGA (7.5x13)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W632GU6RB-09 TRWinbond Electronics0256-W632GU6RB-09TR-ND11,04949 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types