SDRAM - DDR3 Memory IC 2Gbit SSTL_15 800 MHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GG8NB12I TR

DigiKey Part Number
256-W632GG8NB12ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W632GG8NB12I TR
Description
IC DRAM 2GBIT SSTL 15 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit SSTL_15 800 MHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
SSTL_15
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types