Similar

W632GG8KB-15 TR | |
|---|---|
DigiKey Part Number | W632GG8KB-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W632GG8KB-15 TR |
Description | IC DRAM 2GBIT PAR 78WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 78-WBGA (10.5x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-WBGA (10.5x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K256M8DA-125:K TR | Micron Technology Inc. | 2.000 | 557-MT41K256M8DA-125:KTRCT-ND | 15,17000 € | Similar |


