W632GG6NB-09 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 176
Unit Price: 18,24000 €
Datasheet
SDRAM - DDR3 Memory IC 2Gbit Parallel 1.067 GHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GG6NB-09

DigiKey Part Number
W632GG6NB-09-ND
Manufacturer
Manufacturer Product Number
W632GG6NB-09
Description
IC DRAM 2GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 1.067 GHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.067 GHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-VFBGA (7.5x13)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W632GU6RB-09Winbond Electronics176256-W632GU6RB-09-ND18,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types