Similar

W632GG6MB11I | |
|---|---|
DigiKey Part Number | W632GG6MB11I-ND |
Manufacturer | |
Manufacturer Product Number | W632GG6MB11I |
Description | IC DRAM 2GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16128D-107MBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1719-ND | 6,41679 € | Similar |


