SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GG6KB-15

DigiKey Part Number
W632GG6KB-15-ND
Manufacturer
Manufacturer Product Number
W632GG6KB-15
Description
IC DRAM 2GBIT PAR 96WBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
W632GG6KB-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-WBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types