Parametric Equivalent
Parametric Equivalent

W631GU8RB11I | |
|---|---|
DigiKey Part Number | 256-W631GU8RB11I-ND |
Manufacturer | |
Manufacturer Product Number | W631GU8RB11I |
Description | 1GB DDR3L 1.35V SDRAM, X8, 933MH |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 8 | Supplier Device Package 78-VFBGA (8x10.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W631GU8RB11I TR | Winbond Electronics | 0 | 256-W631GU8RB11ITR-ND | 7,78764 € | Parametric Equivalent |
| EM6HC08EWUG-10IH | Etron Technology, Inc. | 0 | 2174-EM6HC08EWUG-10IHTR-ND | 3,20667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 7,78764 € | 1.884,61 € |
| Unit Price without VAT: | 7,78764 € |
|---|---|
| Unit Price with VAT: | 9,26729 € |



