Similar

W631GU8MB09I | |
|---|---|
DigiKey Part Number | 256-W631GU8MB09I-ND |
Manufacturer | |
Manufacturer Product Number | W631GU8MB09I |
Description | IC DRAM 1GBIT SSTL 15 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit SSTL_15 1.066 GHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_15 |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-VFBGA (8x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W631GU8NB09I | Winbond Electronics | 242 | 256-W631GU8NB09I-ND | 2,95000 € | Similar |


