Similar

W631GU8MB09I TR | |
|---|---|
DigiKey Part Number | 256-W631GU8MB09ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W631GU8MB09I TR |
Description | IC DRAM 1GBIT SSTL 15 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit SSTL_15 1.066 GHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |


