Similar
Similar

W631GU8KB-15 | |
|---|---|
DigiKey Part Number | W631GU8KB-15-ND |
Manufacturer | |
Manufacturer Product Number | W631GU8KB-15 |
Description | IC DRAM 1GBIT PAR 78WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 78-WBGA (10.5x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 78-WBGA (10.5x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR81280CL-125JBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR81280CL-125JBL-ND | 3,62227 € | Similar |
| MT41K128M8DA-107:J TR | Micron Technology Inc. | 30 | 557-2003-1-ND | 6,80000 € | Similar |



