
W631GU6RB-11 | |
|---|---|
DigiKey Part Number | 256-W631GU6RB-11-ND |
Manufacturer | |
Manufacturer Product Number | W631GU6RB-11 |
Description | 1GB DDR3L 1.35V SDRAM, X16, 933M |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D3LW-10BCN | Alliance Memory, Inc. | 148 | 1450-AS4C64M16D3LW-10BCN-ND | 9,78000 € | Parametric Equivalent |
| Tray: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 12,22700 € | 122,27 € |
| 25 | 11,84360 € | 296,09 € |
| 50 | 11,55560 € | 577,78 € |
| 198 | 11,21419 € | 2.220,41 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

