Parametric Equivalent

W631GU6RB-09 | |
|---|---|
DigiKey Part Number | 256-W631GU6RB-09-ND |
Manufacturer | |
Manufacturer Product Number | W631GU6RB-09 |
Description | 1GB DDR3L 1.35V SDRAM, X16, 1066 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 1.066 GHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) |
| Tray: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 10,89700 € | 108,97 € |
| 25 | 10,55960 € | 263,99 € |
| 50 | 10,30560 € | 515,28 € |
| 198 | 9,80687 € | 1.941,76 € |
| 396 | 9,56035 € | 3.785,90 € |
| 594 | 9,41801 € | 5.594,30 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |


