SDRAM - DDR3L Memory IC 1Gbit 800 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU6NB12J TR

DigiKey Part Number
256-W631GU6NB12JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W631GU6NB12J TR
Description
IC DRAM 1GBIT 96-VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit 800 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
-
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V, 1.425V ~ 1.575V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types