
W631GU6NB11I TR | |
|---|---|
DigiKey Part Number | 256-W631GU6NB11ITR-ND - Tape & Reel (TR) 256-W631GU6NB11ITRCT-ND - Cut Tape (CT) 256-W631GU6NB11ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GU6NB11I TR |
Description | IC DRAM 1GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V, 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 64M x 16 | Base Product Number |

