
W631GG8NB11I TR | |
|---|---|
DigiKey Part Number | 256-W631GG8NB11ITR-ND - Tape & Reel (TR) 256-W631GG8NB11ITRCT-ND - Cut Tape (CT) 256-W631GG8NB11ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG8NB11I TR |
Description | IC DRAM 1GBIT SSTL 15 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 933 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,88015 € | 5.760,30 € |
| Unit Price without VAT: | 2,88015 € |
|---|---|
| Unit Price with VAT: | 3,42738 € |

