SDRAM - DDR3 Memory IC 1Gbit SSTL_15 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GG8NB09I TR

DigiKey Part Number
256-W631GG8NB09ITR-ND - Tape & Reel (TR)
256-W631GG8NB09ITRCT-ND - Cut Tape (CT)
256-W631GG8NB09ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W631GG8NB09I TR
Description
IC DRAM 1GBIT SSTL 15 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
SSTL_15
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,92586 €5.851,72 €
Manufacturers Standard Package
Unit Price without VAT:2,92586 €
Unit Price with VAT:3,48177 €