
W631GG8MB-11 TR | |
|---|---|
DigiKey Part Number | W631GG8MB-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W631GG8MB-11 TR |
Description | IC DRAM 1GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (10.5x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-VFBGA (10.5x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |

