SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 78-WBGA (10.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GG8KB15I

DigiKey Part Number
W631GG8KB15I-ND
Manufacturer
Manufacturer Product Number
W631GG8KB15I
Description
IC DRAM 1GBIT PAR 78WBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 78-WBGA (10.5x8)
Datasheet
 Datasheet
EDA/CAD Models
W631GG8KB15I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
667 MHz
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3
Supplier Device Package
78-WBGA (10.5x8)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.