
W631GG6NB11I TR | |
|---|---|
DigiKey Part Number | 256-W631GG6NB11ITR-ND - Tape & Reel (TR) 256-W631GG6NB11ITRCT-ND - Cut Tape (CT) 256-W631GG6NB11ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG6NB11I TR |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_15 |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W631GG6NB11I | Winbond Electronics | 140 | 256-W631GG6NB11I-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,65800 € | 66,45 € |
| 50 | 2,59640 € | 129,82 € |
| 100 | 2,53530 € | 253,53 € |
| 250 | 2,45456 € | 613,64 € |
| 500 | 2,39414 € | 1.197,07 € |
| 1.000 | 2,36901 € | 2.369,01 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

