
W631GG6NB11I TR | |
|---|---|
DigiKey Part Number | 256-W631GG6NB11ITR-ND - Tape & Reel (TR) 256-W631GG6NB11ITRCT-ND - Cut Tape (CT) 256-W631GG6NB11ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG6NB11I TR |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,32200 € | 83,05 € |
| 50 | 3,24560 € | 162,28 € |
| 100 | 3,16900 € | 316,90 € |
| 250 | 3,06820 € | 767,05 € |
| 500 | 2,99266 € | 1.496,33 € |
| 1.000 | 2,91794 € | 2.917,94 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

