
W631GG6NB-15 TR | |
|---|---|
DigiKey Part Number | 256-W631GG6NB-15TR-ND - Tape & Reel (TR) 256-W631GG6NB-15TRCT-ND - Cut Tape (CT) 256-W631GG6NB-15TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG6NB-15 TR |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,66320 € | 66,58 € |
| 50 | 2,60260 € | 130,13 € |
| 100 | 2,54180 € | 254,18 € |
| 250 | 2,46152 € | 615,38 € |
| 500 | 2,40126 € | 1.200,63 € |
| 1.000 | 2,34163 € | 2.341,63 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

