
W631GG6NB-12 TR | |
|---|---|
DigiKey Part Number | 256-W631GG6NB-12TR-ND - Tape & Reel (TR) 256-W631GG6NB-12TRCT-ND - Cut Tape (CT) 256-W631GG6NB-12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GG6NB-12 TR |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_15 |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W631GG6NB-12 | Winbond Electronics | 54 | 256-W631GG6NB-12-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,80100 € | 28,01 € |
| 25 | 2,71920 € | 67,98 € |
| 50 | 2,65720 € | 132,86 € |
| 100 | 2,59500 € | 259,50 € |
| 250 | 2,51300 € | 628,25 € |
| 500 | 2,45144 € | 1.225,72 € |
| 1.000 | 2,39050 € | 2.390,50 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

