
W631GG6KS15I | |
|---|---|
DigiKey Part Number | W631GG6KS15I-ND |
Manufacturer | |
Manufacturer Product Number | W631GG6KS15I |
Description | IC DRAM 1GBIT 96VFBGA |
Customer Reference | |
Detailed Description | Memory IC 1Gbit 96-VFBGA (7.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64M x 16 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |

