
W631GG6KB-12 TR | |
|---|---|
DigiKey Part Number | W631GG6KB-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W631GG6KB-12 TR |
Description | IC DRAM 1GBIT PARALLEL 96WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-WBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-WBGA (9x13) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |

