Parametric Equivalent

W35T25NWTBIE | |
|---|---|
DigiKey Part Number | 256-W35T25NWTBIE-ND |
Manufacturer | |
Manufacturer Product Number | W35T25NWTBIE |
Description | OCTAL FLASH, 1.8V, 256M-BIT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 4.5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) |

