FLASH - NAND (SLC) Memory IC 4Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W35N04JWTBIC TR

DigiKey Part Number
256-W35N04JWTBICTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W35N04JWTBIC TR
Description
IC FLASH 4GBIT SPI/OCT 24TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
24-TFBGA (8x6)
Memory Size
Base Product Number
Memory Organization
512M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,54758 €17.095,16 €
Manufacturers Standard Package
Unit Price without VAT:8,54758 €
Unit Price with VAT:10,17162 €