
W29N08GZSIBF | |
|---|---|
DigiKey Part Number | 256-W29N08GZSIBF-ND |
Manufacturer | |
Manufacturer Product Number | W29N08GZSIBF |
Description | IC FLASH 8GBIT PAR 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit ONFI 25 ns 48-TSOP |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 35ns, 700µs |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 1G x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 32,52125 € | 3.122,04 € |
| Unit Price without VAT: | 32,52125 € |
|---|---|
| Unit Price with VAT: | 38,70029 € |

