FLASH - NAND (SLC) Memory IC 8Gbit Parallel 40 MHz 35 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N08GZSIBA

DigiKey Part Number
256-W29N08GZSIBA-ND
Manufacturer
Manufacturer Product Number
W29N08GZSIBA
Description
IC FLASH 8GBIT PAR 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 40 MHz 35 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
40 MHz
Packaging
Tray
Write Cycle Time - Word, Page
35ns
Part Status
Active
Access Time
35 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
48-TSOP
Memory Organization
1G x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9632,52125 €3.122,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,52125 €
Unit Price with VAT:38,70029 €