FLASH - NAND (SLC) Memory IC 4Gbit ONFI 25 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N04KWSIBF TR

DigiKey Part Number
256-W29N04KWSIBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W29N04KWSIBF TR
Description
IC FLASH 4GBIT ONFI 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit ONFI 25 ns 48-TSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
ONFI
Mfr
Write Cycle Time - Word, Page
25ns, 700µs
Packaging
Tape & Reel (TR)
Access Time
25 ns
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
48-TSOP
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,63349 €8.450,24 €
Manufacturers Standard Package
Unit Price without VAT:5,63349 €
Unit Price with VAT:6,70385 €