
W29N04GZBIBF | |
|---|---|
DigiKey Part Number | 256-W29N04GZBIBF-ND |
Manufacturer | |
Manufacturer Product Number | W29N04GZBIBF |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 35ns, 700µs |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 22,42843 € | 4.709,97 € |
| Unit Price without VAT: | 22,42843 € |
|---|---|
| Unit Price with VAT: | 26,68983 € |

