Image for W29N02KZDIBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N02KZDIBE

DigiKey Part Number
256-W29N02KZDIBE-ND
Manufacturer
Manufacturer Product Number
W29N02KZDIBE
Description
IC FLASH 2GBIT ONFI 48-VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit ONFI 22 ns 48-VFBGA (8x6.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
ONFI
Write Cycle Time - Word, Page
25ns, 700µs
Access Time
22 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (8x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2605,90300 €1.534,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,90300 €
Unit Price with VAT:7,02457 €