
W29N02KZDIBE TR | |
|---|---|
DigiKey Part Number | 256-W29N02KZDIBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W29N02KZDIBE TR |
Description | IC FLASH 2GBIT ONFI 48-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 22 ns 48-VFBGA (8x6.5) |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 25ns, 700µs |
Packaging Tape & Reel (TR) | Access Time 22 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-VFBGA (8x6.5) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 4,67258 € | 16.354,03 € |
| Unit Price without VAT: | 4,67258 € |
|---|---|
| Unit Price with VAT: | 5,56037 € |

