FLASH - NAND (SLC) Memory IC 2Gbit ONFI 20 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N02KVSIAE TR

DigiKey Part Number
256-W29N02KVSIAETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W29N02KVSIAE TR
Description
IC FLASH 2GBIT ONFI 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit ONFI 20 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
ONFI
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,91345 €5.870,18 €
Manufacturers Standard Package
Unit Price without VAT:3,91345 €
Unit Price with VAT:4,65701 €