FLASH - NAND (SLC) Memory IC 2Gbit 20 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N02KVBIAF TR

DigiKey Part Number
256-W29N02KVBIAFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W29N02KVBIAF TR
Description
IC FLASH 2GBIT 63-VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit 20 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
-
Write Cycle Time - Word, Page
25ns
Access Time
20 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,92949 €12.323,73 €
Manufacturers Standard Package
Unit Price without VAT:4,92949 €
Unit Price with VAT:5,86609 €