
W29N02GZSIBF | |
|---|---|
DigiKey Part Number | 256-W29N02GZSIBF-ND |
Manufacturer | |
Manufacturer Product Number | W29N02GZSIBF |
Description | 2G-BIT SLC NAND FLASH, 1.8V, 4-B |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 5,26979 € | 505,90 € |
| Unit Price without VAT: | 5,26979 € |
|---|---|
| Unit Price with VAT: | 6,27105 € |

