
W29N02GZSIBA | |
|---|---|
DigiKey Part Number | 256-W29N02GZSIBA-ND |
Manufacturer | |
Manufacturer Product Number | W29N02GZSIBA |
Description | 2G-BIT SLC NAND FLASH, 1.8V, 1-B |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 25 ns 48-TSOP |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 48-TSOP |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 16,82135 € | 1.614,85 € |
| Unit Price without VAT: | 16,82135 € |
|---|---|
| Unit Price with VAT: | 20,01741 € |

